
This 26-contact D-Subminiature receptacle features a current rating of 2A and is constructed from metal with a bronze contact and gold plating. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The receptacle is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is part of the ZD series and has a mating cycle rating of 50.
Sign in to ask questions about the ITT ZDAAE26SOL2-AB-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDAAE26SOL2-AB-146 technical specifications.
| Body Material | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDAAE26SOL2-AB-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.