
The ITT ZDAL26S-1AKN-A191-146 is a high-density D-Sub connector with 26 SKT contacts, suitable for right-angle mounting through a hole. It features a shell size of A and a terminal pitch of 1.14mm. The connector has a product length of 39.1mm and a product height of 12.55mm. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 2A.
ITT ZDAL26S-1AKN-A191-146 technical specifications.
| Terminal Pitch (mm) | 1.14 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | A |
| Product Length (mm) | 39.1 |
| Product Height (mm) | 12.55 |
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT ZDAL26S-1AKN-A191-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.