
This 25-position D-subminiature connector features a metal package and black color, with brass contacts plated in gold. It has a glass dielectric material and a flammability rating of UL94 V-0. The connector is designed for through-hole and panel mount applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and part of the ZD series.
Sign in to ask questions about the ITT ZDB-25-P-0L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDB-25-P-0L2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB-25-P-0L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
