
This 44-position D-Subminiature connector features a metal body and contacts, with a black color and signal contact type. It has a glass dielectric material and meets the UL94 V-0 flammability rating. The connector is designed for through hole and panel mount applications, with a right angle orientation and 2.29mm pitch.
Sign in to ask questions about the ITT ZDB-44-P-1AKN-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDB-44-P-1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB-44-P-1AKN-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.