25-position male D-subminiature plug connector with straight orientation and solder termination. Features brass contacts with gold plating for signal applications, a steel metal body, and a glass dielectric. Rated for 5A current and operates within a temperature range of -55°C to 105°C. This RoHS compliant component has a pitch of 2.77mm and a flammability rating of UL94 V-0.
Sign in to ask questions about the ITT ZDB25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDB25P technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.09mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
