
This D-Subminiature connector features a metal package with a gold-plated brass contact. It has a current rating of 5A and is suitable for operating temperatures between -55°C and 105°C. The connector is designed for through hole mounting and has a right angle orientation. It meets the UL94 V-0 flammability rating and is made from steel and metal materials.
ITT ZDB25P1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.09mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Compliant |
No datasheet is available for this part.