
This 25-contact connector features a steel body with brass contacts plated in gold, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with RoHS regulations but not Reach SVHC. It has a flammability rating of UL94 V-0 and a current rating of 5A.
Sign in to ask questions about the ITT ZDB25POL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDB25POL2 technical specifications.
| Body Material | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB25POL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
