25-position, 2-row D-subminiature receptacle with straight, signal contacts. Features gold-plated bronze contacts and a steel, metal body. Rated for 5A current and operates between -55°C and 105°C. This panel-mount connector has a 2.77mm pitch and accepts wire gauges from 20AWG to 28AWG. It is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the ITT ZDB25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDB25S technical specifications.
| Body Material | Steel, Metal |
| Package/Case | SOD |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.09mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDB25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.