
This 25-position D-Subminiature connector features a 2.77mm pitch and a right-angle orientation. It has a current rating of 5A and is suitable for use in applications where high current is required. The connector is made of bronze with a gold plating and has a UL94 V-0 flammability rating. It is rated for operation between -55°C and 105°C.
ITT ZDBL-25-S-1AKN-146 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.