
This 37-position D-Subminiature connector features a brass contact with gold plating and a glass dielectric material. It has a maximum current rating of 5A and operates over a temperature range of -55°C to 105°C. The connector is designed for through hole and panel mount applications and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the ITT ZDC-37-P-0L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDC-37-P-0L2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Series | ZD |
| Shell Size | C |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT ZDC-37-P-0L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.