
Right-angle, 37-position D-subminiature socket connector with a metal body and shell. Features gold-plated bronze signal contacts, a glass dielectric, and a UL94 V-0 flammability rating. Rated for 5A current and 50 mating cycles, operating between -55°C and 105°C. Through-hole, panel mount termination with a 2.77mm pitch.
Sign in to ask questions about the ITT ZDC-37-S-1AKN-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDC-37-S-1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.85mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.4mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | No |
| Series | ZD |
| Shell Size | C |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT ZDC-37-S-1AKN-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.