
37-position, 2-row D-Subminiature connector with straight, male plug configuration and solder termination. Features brass contacts with gold plating for signal applications, a 5A current rating, and a 2.77mm pitch. Constructed with a steel body and metal shell, it offers a wide operating temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. Designed for panel mounting, this RoHS compliant component accommodates wire gauges from 20AWG to 28AWG.
ITT ZDC37P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.