
37-position D-subminiature receptacle connector with straight orientation and solder termination. Features a metal body and shell, black color, and bronze contacts with gold plating for signal applications. Rated for 5A current and operates between -55°C and 105°C. This panel-mount connector has a 2.77mm pitch and a UL94 V-0 flammability rating.
ITT ZDC37S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.4mm |
| Material | Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Shell Size | C |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.