
62-position, 3-row standard D-subminiature connector with straight, solder termination. Features a steel, metal body and housing with gold-plated bronze signal contacts. Operates within a temperature range of -55°C to 105°C, with a current rating of 2A. This receptacle is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the ITT ZDCA62S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDCA62S technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.4mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDCA62S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.