ITT ZDCE-37S-0L2-146 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDCE-37S-0L2-146 to view detailed technical specifications.
No datasheet is available for this part.