
The ITT ZDCE37POL2146 is a single-pole connector with a current rating of 5A and a maximum operating temperature of 105°C. It features a brass contact material with gold plating and a straight orientation. The connector has a depth of 12.55mm and a length of 69.4mm. It is designed for solder termination and is not radiation hardened.
ITT ZDCE37POL2146 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 69.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDCE37POL2146 to view detailed technical specifications.
No datasheet is available for this part.