This high-density D-sub connector features 78 pins and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55 to 105°C. The connector has a terminal pitch of 1.2mm and is terminated using solder. It has a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
ITT ZDDAE78POL2-AB-146 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.