Sign in to ask questions about the ITT ZDDE-50-P-0L2-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDDE-50-P-0L2-146 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Tin, Steel |
| Series | ZD |
| Shell Size | D |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT ZDDE-50-P-0L2-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
