CONN D-SUB RCPT 50P PNL MNT SLDR
Checking distributor stock and pricing after the page loads.
ITT ZDDE-50-S-0L2-146 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.