
9-position, 2-row D-subminiature connector with male solder terminals and a 0.109 inch (2.74mm) pitch. Features a black metal body and shell, brass contacts with gold plating, and a glass dielectric. Rated for 5A current, operates from -55°C to 105°C, and offers 50 mating cycles. This right-angle, through-hole mount connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the ITT ZDE-9-P-1AKN-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDE-9-P-1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.6mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.89mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Shell Size | E |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDE-9-P-1AKN-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
