
The ITT ZDE-9-S-0L2 is a 9-position D-Subminiature receptacle connector with a metal package and through hole mount. Operating temperature range is -55°C to 105°C. The connector features 9 signal contacts with gold plating and a glass dielectric material. It meets UL94 V-0 flammability rating and is compliant with standard termination methods.
Sign in to ask questions about the ITT ZDE-9-S-0L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDE-9-S-0L2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDE-9-S-0L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
