
CONNECTOR, 90 PCB, PLUG, 15 WAY
ITT ZDE15P1AKN-146 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
