
Standard D-Subminiature connector, receptacle, with 9 signal contacts. Features gold-plated bronze/copper alloy contacts, steel body, and glass dielectric. Rated for 5A current and operates from -55°C to 105°C. Termination is solder cup, with a straight orientation and panel mount.
Sign in to ask questions about the ITT ZDE9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDE9S technical specifications.
| Body Material | Steel, Metal |
| Package/Case | SOD |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.89mm |
| Material | Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZD |
| Shell Size | E |
| Termination | Solder |
| Width | 10.72mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDE9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
