
This 9-contact D-Subminiature receptacle features a steel body with a gold-plated bronze contact. It has a current rating of 5A and operates within a temperature range of -55°C to 105°C. The receptacle is designed for through-hole mounting and has a flammability rating of UL94 V-0. It is not SVHC compliant.
Sign in to ask questions about the ITT ZDE9S1AKN-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZDE9S1AKN-146 technical specifications.
| Body Material | Steel, Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.89mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | ZD |
| Termination | Solder |
| Width | 13.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZDE9S1AKN-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.