ITT ZNE18FA200BKOG2UEE technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | ZNE18 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZNE18FA200BKOG2UEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.