
DEVCON 10271 Adhesive, Stainless Steel, Mouldable Putty, Tub, Grey, 500 g
ITW Devcon 10271 technical specifications.
| Package/Case | Epoxy |
| Material | Steel, Epoxy |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 10271 to view detailed technical specifications.
No datasheet is available for this part.
