ITW Devcon Magic Patch 150 x 75 mm Yellow Epoxy Adhesive
ITW Devcon 11650 technical specifications.
| Package/Case | Epoxy |
| Color | Yellow |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| RoHS | Not Compliant |
No datasheet is available for this part.