
ITW Devcon Composite Welder 250 ml Blue, Green Cartridge Epoxy Adhesive for Metal, Plastic
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Blue, Green |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
