
ITW Devcon Epoxy Plus 50 ml Grey Cartridge Epoxy Adhesive for Various Materials
Checking distributor stock and pricing after the page loads.
| Package/Case | Epoxy |
| Color | Grey |
| Material | Rubber |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Series | Epoxy Plus |
| RoHS | Compliant |
