
DEVCON EPOXY PLUS 400ML CART; Adhesive Type:Epoxy; Dispensing Method:Cartridge; Adhesive Colour:Grey; Weight:-; SVHC:No SVHC (16-Jun-2014); Volume:400ml; Adhesive Applications:Bonding, General Purpose; Cure Time:3.5h; Cure Time Min:25min; Dielectric Strength:550V/m; Full Strength Cure Time:30h; Fully Hardened:74D; Material:Rubber-toughened, high viscosity ; Material Composition:Rubber-toughened, high viscosity ; Mix Ratio:1.33:1; Mix Ratio by Volume:1:1; Operating Temperature Max:93°C; Operating Temperature Min:-40°C; Series:Epoxy Plus; Shelf Life:3Yr; Storage Temperature Max:22°C; Type:Epoxy ; Volume Specific:833; Working Time:25min
ITW Devcon 14350 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Material | Rubber |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Series | Epoxy Plus |
| RoHS | Compliant |
No datasheet is available for this part.