
ITW Devcon 15821 technical specifications.
| Color | Black |
| Max Operating Temperature | 82°C |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 15821 to view detailed technical specifications.
No datasheet is available for this part.
