
DEVCON 20242 Adhesive, 2 Ton, Epoxy, Cartridge, Transparent, 400 ml
Sign in to ask questions about the ITW Devcon 20242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW Devcon 20242 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITW Devcon 20242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
