ITW ERG ERG10-412/6 technical specifications.
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switching Current | 125mA |
| Switching Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG ERG10-412/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.