Rotary Switches T05 PCB Mount Switch SUB MIN T05 ROTARY
ITW 030-808-005 technical specifications.
| Index Angle | 45° |
| Mount | PCB |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 030 |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 030-808-005 to view detailed technical specifications.
No datasheet is available for this part.