This 40-conductor cable features a 1.27mm pitch and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 300V AC and is constructed with copper conductors and a polyvinyl jacket. The cable is available in tape and reel packaging.
Sign in to ask questions about the ITW 050F28V40CR-INCHES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 050F28V40CR-INCHES technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 40 |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for ITW 050F28V40CR-INCHES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.