This 2-row right angle connector features a copper alloy contact material with tin plating, a 2.54mm pitch, and a depth of 7mm. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector has a termination type of IDT and is manufactured by ITW.
ITW 056-010-393/K technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7mm |
| Length | 17.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 056-010-393/K to view detailed technical specifications.
No datasheet is available for this part.