
Lead-free desoldering braid, 100ft length, 2.5mm width, crafted from brass material. This bulk-packaged desoldering wick features rosin flux and is RoHS compliant. Designed for efficient solder removal, it offers a 100ft spool for extensive rework applications.
Sign in to ask questions about the ITW 10-100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 10-100L technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Brass |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Size | 2.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 10-100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
