ITW 10-5L technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 5foot |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 10-5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.