This terminal block features 96 copper alloy contacts, arranged in three rows, with a 2.54mm pitch and a 95mm length. It is designed for through hole mounting and has a maximum mating cycle of 400. The block is compliant with RoHS regulations, but its SVHC compliance status is unknown. It is part of the ITW 100 series and has a straight orientation with a 10.6mm depth.
Sign in to ask questions about the ITW 100-096-434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 100-096-434 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 10.6mm |
| Gender | Receptacle |
| Length | 95mm |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 100-096-434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
