ITW 100-632-033 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-632-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.