ITW 100-920-033 technical specifications.
| Depth | 17.73mm |
| Gender | Male |
| Length | 38.1mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-920-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.