ITW 120-964-435 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Receptacle |
| Length | 95mm |
| Mating Cycles | 400 |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 120-964-435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.