This terminal block features 64 copper alloy contacts with gold plating, a right angle orientation, and a 2.54mm pitch. It has a length of 95mm and a depth of 15mm, with a maximum of 400 mating cycles. The block is not RoHS compliant and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITW 120-964-435F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15mm |
| Gender | Receptacle |
| Length | 95mm |
| Mating Cycles | 400 |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 120 |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 120-964-435F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.