
Lead-free desoldering braid, 0.8mm wide and 25 feet long, crafted from brass for efficient solder removal. This rosin-fluxed braid is designed for general soldering and rework applications, offering reliable performance. RoHS compliant for environmental responsibility.
Sign in to ask questions about the ITW 2-25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 2-25L technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | Brass |
| Mount | Solder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 2-25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.