
The Chem-Wik White Lead Free Brass 5foot Solder Mount is a lead-free, RoHS compliant component made of brass. It has a width of 0.8mm and is designed for solder mount applications. The component is 5 feet long and is part of the Chem-Wik series. It is manufactured by ITW and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITW 2-5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Lead Free | Lead Free |
| Length | 5foot |
| Material | Brass |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Chem-Wik® |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 2-5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
