
Chemicals 6 Polypropylene 500 PER BAG
ITW 36060 technical specifications.
| Length | 147mm |
| Mount | Sealed |
| Series | Coventry™ |
| Size | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 36060 to view detailed technical specifications.
No datasheet is available for this part.