Push Button Switch, SPST-NO, PCB, Momentary , Illuminated Red LED
ITW 39-22602 technical specifications.
| Color | Red |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS | Compliant |
No datasheet is available for this part.