ITW 41050 technical specifications.
| Lead Free | Lead Free |
| Length | 72mm |
| Material | Polypropylene |
| Mount | Sealed |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | Coventry™ |
| Size | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 41050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
