ITW 41050ESD technical specifications.
| Lead Free | Lead Free |
| Length | 71.1mm |
| Material | Polypropylene |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | Coventry™ |
| Size | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 41050ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
