
ESD-safe cleaning swabs featuring 3.2-inch polyurethane tips on 8cm plastic handles. Designed for precision cleaning applications, these swabs are lead-free and come in a package quantity of 500 pieces. The round, 3.2-inch tip ensures effective surface contact for general cleaning tasks.
ITW 44070ESD technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Length | 8cm |
| Material | Plastic, Polyurethane |
| Package Quantity | 20 |
| Series | Coventry™ |
| Shape | Round |
| Size | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for ITW 44070ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
